TE Connectivity 32561

Pidg Terminal Nylon, Pidg Spdflg 22-16COMM22-18MIL6 | Te Connectivity 32561
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32561.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
TE Connectivity32054
Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 32561 provided by its distributors.

PIDG TERMINAL NYLON, PIDG SPDFLG 22-16COMM22-18MIL6 | TE Connectivity 32561
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range:PIDG Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (P
Terminal, Spade/Fork, #6, Crimp, Red; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.42Mm² |Amp Te Connectivity 32561
PIDG SPDFLG 22-16COMM22-18MIL6 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Spade Flange Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 32561 | Internal Number: 32561 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty