TE Connectivity 325403

Solistrand Uninsulated Terminals TERMINAL AMPOWER 2/0 1/2
$ 6.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325403.

IHS

Datasheet3 pages1 year ago
Datasheet1 page28 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA4-14-L
Copper Compression Lug, 1 Hole, no.4 to no.3 AWG STR, no.2 AWG SOL, 1/4 (6.4mm) Stud
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10

Descriptions

Descriptions of TE Connectivity 325403 provided by its distributors.

Solistrand Uninsulated Terminals TERMINAL AMPOWER 2/0 1/2
Terminal, Compression Lug, M10, 2/0Awg; Product Range:Ampower Series; Termination:Crimp; Wire Size Awg Max:00Awg; Conductor Area Csa:70Mm²; Terminal Type:Compression Lug; Stud Size - Metric:-; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Te Connectivity Amp 325403
TERMINAL,AMPOWER 2/0 3/8 Wire Size: 2/0 AWG Wire Size: 67 – 70 mm² Wire Size: 119500 – 150500 CMA Stud Size: 3/8 Stud Diameter: .39 in 2/0 AWG 67 – 70 mm² 119500 – 150500 CMA 3/8 | Part Number: 325403 | Internal Number: 325403 | .39" | TE Connectivity | AMPOWER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty