TE Connectivity 325302

Terminal, ampower 1/0 5/16 Rohs Compliant: Yes |Amp Te Connectivity 325302.
$ 5.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325302.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages22 years ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-10R-L
Panduit P10-10R-L Ring Terminal, Non-Insulated, 2000V, 10-14AWG, 10 Stud, 50Pcs

Descriptions

Descriptions of TE Connectivity 325302 provided by its distributors.

Terminal,ampower 1/0 5/16 Rohs Compliant: Yes |Amp Te Connectivity 325302.
Ampower RoHS Compliant 2003 Straight Terminal Rectangular Connector 22.1mm
Ring Terminals & Spade Terminals, Rectangular Tongue, 0 AWG Wire Size, 50 – 60 mm² Wire Size, 83700 – 119500 CMA Wire Size, AMPOWER
TERMINAL, COMPRESSION LUG, M8, 1/0AWG; Product Range: AMPOWER Series; Termination: Crimp; Wire Size AWG Max: 0AWG; Conductor Area CSA: 60mm²; Terminal Type: Compression Lug; Stud Size - Metric: M8; Stud Size
TERMINAL,AMPOWER 1/0 5/16 Wire Size: 1/0 AWG Wire Size: 50 – 60 mm² Wire Size: 83700 – 119500 CMA Stud Size: M8 5/16 Stud Diameter: .328 in 1/0 AWG 50 – 60 mm² 83700 – 119500 CMA M8 | Part Number: 325302 | Internal Number: 325302 | Alias Number: 780226-000 | .328" | TE Connectivity | AMPOWER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 325302.