TE Connectivity 324993

Ring Tongue Terminal 14-16AWG 16.97mm 4.57mm Tin Loose Piece
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324993.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.54%

CAD Models

Download TE Connectivity 324993 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity51864-4
Ring Tongue Terminal 16 - 14 AWG 300V Blue #10 Stud Nylon 5000 Tape Mounted
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
TE Connectivity2-34162-1
RING TONGUE TERMINAL, 16-14AWG, SIZE: M6, BLUE, INSULATED, PLASTI-GRIP SERIES
TE Connectivity2-320619-1
Ring Tongue Terminal 14-16 Amp 17.86mm 6.35mm Tin Tape and Reel

Descriptions

Descriptions of TE Connectivity 324993 provided by its distributors.

Ring Tongue Terminal 14-16AWG 16.97mm 4.57mm Tin Loose Piece
PIDG SERINSULATED TIN PLATED CRIMP RING TERM, M2(#2)STUD SIZE,16 TO 14AWG, BLUE
Terminal, pidg R 16-14 2 |Te Connectivity Amp 324993
Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 2.36 mm, M2, blue
TE Connectivity , PIDG, M2 (#2), 2.36mm, 2.6mm
CONN RING CIRC 14-16AWG #2 CRIMP
Special Order: TERMINAL,PIDG R 16-14 2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M2 #2 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 324993 | Internal Number: 324993 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty