TE Connectivity 324471

Terminals Splice Butt 1000Mcm |Te Connectivity Amp 324471
$ 43.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324471.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page0 years ago

Master Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 324471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
TE Connectivity34137
Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, gray, 7.65 mm, 34137
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA4-56-L
Panduit LCA4-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
PanduitP6-14R-E
Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
PanduitLCA4-14-L
Copper Compression Lug, 1 Hole, no.4 to no.3 AWG STR, no.2 AWG SOL, 1/4 (6.4mm) Stud
Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)

Descriptions

Descriptions of TE Connectivity 324471 provided by its distributors.

Terminals Splice Butt 1000Mcm |Te Connectivity Amp 324471
Splices, Butt Splice, 950000 – 1125000 CMA Wire Size, Copper, Gray, Length 83.06 mm [3.27 in], Box, Closed, Discrete Wire, Copper Wire, AMPOWER
TERMINAL, BUTT SPLICE, UNINSULATED; Insulator Colour: -; Product Range: AMPOWER Series; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: -; Insulator Material: Uninsulated
SPLICE,AMPOWER BUTT 1000MCM Primary Product Color: Gray Splice Type: Butt Splice Wire Size: 950000 – 1125000 CMA Insulation Option: Uninsulated Sealable: No Gray Butt Splice 950000 – 1125000 CMA Uninsulated | Ampower Butt Splice | Part Number: 324471 | Internal Number: 324471 | Alias Number: 296594-000 | TE Connectivity | AMPOWER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324471.