TE Connectivity 323672

Butt Splice Terminal 10-12AWG Copper Orange 8.46mm Nickel Loose
$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323672.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
Connector Terminal QD Female 10-12AWG .250" Quick Disconnect

Descriptions

Descriptions of TE Connectivity 323672 provided by its distributors.

Butt Splice Terminal 10-12AWG Copper Orange 8.46mm Nickel Loose
Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, orange, 8.46 mm
Solistrand 12-10 AWG Non-Insulation Support Parallel Splice
TERMINAL, PARALLEL SPLICE, CRIMP
TE Connectivity , , 12 ¡ú 10 AWG, 8.46mm
SplicesSPLICESOLIS PARA HT 12-10
SPLICESOLISTRAND PARA HT 12-10
Terminal, Parallel Splice, Crimp; Product Range:Solistrand, Strato-Therm Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm ; Terminal Material:Nickel; Insulation:Non Insulated Rohs Compliant: Yes |Amp Te Connectivity 323672.
SPLICE,SOLIS PARA HT 12-10 Primary Product Color: Orange Splice Type: Parallel Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Orange Parallel Splice 12 – 10 AWG 3 – 6 mm² | Electrical Wire Splice | Part Number: 323672 | Internal Number: 323672 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323672.