Molex 19016-0070

Quick Disconnect Terminal 10-12AWG Brass F 17.91mm Electro Tin Krimptite™ T/R
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19016-0070.

IHS

Technical Drawing1 page15 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.55%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33456
TE Connectivity SOLISTRAND Ring Terminal, M3.5 Bolt, 3.68mm ID, Max Wire 6.6mm²
HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
Quick Disconnect Terminal, 10-14AWG, Brass, Female, 22.8mm, Tin Plated, MP-Lock™, T/R
TE Connectivity2-33458-3
Ring Tongue Terminal, M6, 1/4", 10Awg; |Te Connectivity Amp 2-33458-3.
TE Connectivity330369
Splice Terminal 10-12AWG 14.4mm 5.74mm Tin Automotive Loose

Descriptions

Descriptions of Molex 19016-0070 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass F 17.91mm Electro Tin Krimptite™ T/R
Connector Terminal QD Female 10-12AWG .250" Quick Disconnect
Krimptite Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Krimptite Non-Insulated Terminals QUICK DISCONNECT 12-10 AWG
Connector, CRIMP TERMINAL, 10AWG;
Cross Referenced to MOLEX - Part: MOL19016-0070
Terminals NREC-DSC 12-10 250X032 N-I SN
.250X.032 FEM.QD KRIMP./TAPED (C-1143T)
250X032 FEMQD KRIMPTAPED C1143T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 019016-0070
  • 0190160070
  • 19016-0070.
  • 190160070
  • C-1143T
  • C1143T