TE Connectivity 322363

Ring Tongue Terminal 16-22AWG 15.85mm 5.54mm Nickel Loose Piece
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322363.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 322363 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity322694
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece
TE Connectivity323061
10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.

Descriptions

Descriptions of TE Connectivity 322363 provided by its distributors.

Ring Tongue Terminal 16-22AWG 15.85mm 5.54mm Nickel Loose Piece
AMP® Strato Therm ring tongue terminal. Closed barrel. Insulation support. Stud size 4. 22-16 AWG. Copper material, nickel finish.
Terminal, Ring Tongue, #4, Crimp; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand, Strato-Therm Series; Insulator Colour:-; Connector Type:Ring Tongue Rohs Compliant: Yes |Te Connectivity Amp 322363.
DG 22-16COM22-18MIL HR R 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 2.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 2.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 322363 | Internal Number: 322363 | TE Connectivity | STRATO-THERM DIAMOND GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322363.