TE Connectivity 322347

Solistrand 16-14 AWG Non-Insulated Parallel Closed Barrel Splice Terminal
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322347.

IHS

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+7.04%

CAD Models

Download TE Connectivity 322347 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity322326
Terminal, Parallel Splice, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 322326
TE Connectivity323672
Butt Splice Terminal 10-12AWG Copper Orange 8.46mm Nickel Loose
TE Connectivity322335
Terminal; RING-054; Nickel; 16-14 AWG; 10; SOLISTRAND, STRATO-THERM;
TE Connectivity / AMP41397
Splice Terminal 14-17AWG Steel 5.26mm Nickel Strip Automotive

Descriptions

Descriptions of TE Connectivity 322347 provided by its distributors.

Solistrand 16-14 AWG Non-Insulated Parallel Closed Barrel Splice Terminal
Splices, Parallel Splice, 16 – 14 AWG Wire Size, 1.25 – 2 mm² Wire Size, Standard, .085 in [2.16 mm] Barrel Inside Diameter, 2050 – 5180 CMA Wire Size
Terminal, Parallel Splice, Crimp; Rango De Producto:Serie Solistrand, Strato-Therm; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2Mm²; Aislamiento:No Aislado; Material De Terminal:Níquel |Amp Te Connectivity 322347
SPLICE,SOLIS PARA HT 16-14 Primary Product Color: Orange Splice Type: Parallel Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Orange Parallel Splice 16 – 14 AWG 1.25 – 2 mm² | Electrical Wire Splice | Part Number: 322347 | Internal Number: 322347 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty