TE Connectivity 322249

Terminal Spade Tongue, Flanged, 22-16AWG, Stud Size 6, Plastigrip Series
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322249.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

element14 APAC

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
-16.73%

CAD Models

Download TE Connectivity 322249 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
200 SERIES INSULATED TIN PLATED CRIMP TERMINAL, M5(#10)STUD SIZE,22 TO 18 AWG, RED

Descriptions

Descriptions of TE Connectivity 322249 provided by its distributors.

TERMINAL SPADE TONGUE, FLANGED, 22-16AWG, STUD SIZE 6, PLASTIGRIP SERIES
Terminal, Spade/Fork, #6, Crimp, Red; Rango De Producto:Plasti-Grip Series; Conductor, Área Csa:1.42Mm² |Amp Te Connectivity 322249
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range:PLASTI-GRIP Series; Wire Size AWG Min:-; Wire Size AWG Max:-; Conductor Area CSA:1.42mm²; Stud Size - Metric:-; Stud Size - Imperial:#6; Insulator Material:-; Insulator
PG SPDFLG 22-16COMM 22-18MIL 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Spade Terminal | Part Number: 322249 | Internal Number: 322249 | Alias Number: 2-42937-0251 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-42937-0251
  • 322249.