TE Connectivity 320566

PIDG Knife Disconnect Terminal 14-16AWG 22.3mm 5.16mm Tin Loose Piece
$ 1.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320566.

IHS

Datasheet5 pages1 year ago
Datasheet1 page28 years ago

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-5.09%

CAD Models

Download TE Connectivity 320566 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320561
MS25036-106, 320561, AMP Mil Spec Blue Insulated Ring Terminal Terminal Closed Barrel 16-14 AWG
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-M
Panduit PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs

Descriptions

Descriptions of TE Connectivity 320566 provided by its distributors.

PIDG Knife Disconnect Terminal 14-16AWG 22.3mm 5.16mm Tin Loose Piece
Terminal, Knife Disconnect, crimp, Blue, 16-14Awg; Terminal, Tipo:Unión De Desconexión Tipo Cuchillo; Rango De Producto:Serie Pidg; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.62Mm² |Amp Te Connectivity 320566
KNIFE DISCONNECT,N PIDG 16-14 Barrel Color: Blue Body Plating Material: Tin Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Blue Tin Partially Insulated 16 – 14 AWG | Pidg Knife Disconnect Splice | Part Number: 320566 | Internal Number: 320566 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty