TE Connectivity 320553

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 4; PIDG; 0.119 in.
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320553.

IHS

Datasheet6 pages1 year ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.92%

CAD Models

Download TE Connectivity 320553 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
200 SERIES INSULATED TIN PLATED CRIMP TERMINAL, M5(#10)STUD SIZE,22 TO 18 AWG, RED
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm

Descriptions

Descriptions of TE Connectivity 320553 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 4; PIDG; 0.119 in.
MS25036-148 AMP terminal part number 320553. Mil Spec Ring Terminal red insulated 22-18 AWG and qualified to MS25036-148
Terminal, Ring Tongue, #4, Crimp, Red; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:4; Tamaño Del Terminal - Métrico:M2.5; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.42Mm²; Aislante, Color:Rojo |Amp Te Connectivity 320553
PIDG R 22-16 COMM 22-18 MIL 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Ring Tongue 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 320553 | Internal Number: 320553 | Alias Number: 2-14492-4160 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320553.