TE Connectivity 32051

PIDG 32051 Crimp Terminal 22 - 16 AWG Red 300V #10 Stud Nylon
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32051.

IHS

Datasheet5 pages1 year ago

Master Electronics

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+13.04%

CAD Models

Download TE Connectivity 32051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
PanduitPN18-10R-M
Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity 32051 provided by its distributors.

PIDG 32051 Crimp Terminal 22 - 16 AWG Red 300V #10 Stud Nylon
CRIMP TERMINAL, SPADE, M5, RED; Product Range: PIDG Series; Wire Size (AWG): 22AWG to 16AWG; Conductor Area CSA: 1.65mm²; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insulator Material: Nylon (Polyamide); Insulator Colo
Terminal, Spade/Fork, #10, Crimp, Red; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.65Mm² |Amp Te Connectivity 32051
Special Order: PIDG SPD 22-16COMM 22-18MIL 10 Terminal & Splice Type: Spade Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Spade Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 32051 | Internal Number: 32051 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32051.
  • 32051..
  • 32051...