Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3204X101P

Res Cermet Trimmer 100 Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3204X101P.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page17 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1514
TE Connectivity3150W101P
Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 100OHMS 25% 0.1WATT OPEN FRM
SMD 3mm Cermet Trimmer - Leadfree 3MM 100OHMS 25% 0.1WATT OPEN FRM
TT Electronics23AR100LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23AR100LFTR
TT Electronics23BR100LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23BR100LFTR
TRIMMER, CERMET, REST 100 OHMS, SMD,1 TURN, PWR 0.25W, DIM 0.177INLX0.177INWX0.1INH
Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
TT Electronics44WR100LFT7
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of TE Connectivity 3204X101P provided by its distributors.

Res Cermet Trimmer 100 Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD
Res Cermet Trimmer 100Ohm 25% 1/10W 25Turn 2.3mm (5 X 4.5 X 2.3mm) J-Hook Surface Mount
Trimmer, Cermet, 0.1W, 100ohm, 25% +/-Tol, 250ppm/Cel, 25 Turn(s)
3204 100R Trimmer Potentiometer | Part Number: 3204X101P | Internal Number: 1-1623909-4 | TE Connectivity
TRIMMER, SMD, 3204 100R; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3204X Series; Power Rating: 10mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Resistance: 100ohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Track Taper: Linear; Voltage Rating: 50V
Trimmer Potentiometer 100Kohm 1Turn Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3204 Series Rohs Compliant: Yes |Citec Te Connectivity 3204X101P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623909-4
  • 3204X101P..