Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314J-2-101E

Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 1 Turn(s), 1818
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-2-101E.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+10.82%

CAD Models

Download Bourns 3314J-2-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.809
$ 0.746
$ 0.746
Stock
12,434
194,436
194,436
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TRIMMER, CERMET, REST 100 OHMS, SMD,1 TURN, PWR 0.25W, DIM 0.177INLX0.177INWX0.1INH
Trimmer, Cermet, 0.25W, 100ohm, 5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C
Trimmer, Cermet, 0.25W, 100ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics23AR100LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23AR100LFTR

Descriptions

Descriptions of Bourns 3314J-2-101E provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 1 Turn(s), 1818
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER 100 OHM 0.25W J LEAD TOP / 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TRIMMER, POT, 100 OHM, 20%, 1TURN, SMD; Track Resistance: 100ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3314J Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)
Resistance kOhm = 100 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.