Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314J-1-101E

Trimmer, Cermet, Rest 100 Ohms, SMD, 1 Turn, Pwr 0.25W, Dim 0.177INLX0.177INWX0.1INH
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-101E.

IHS

Datasheet7 pages3 years ago

_legacy Avnet

TME

Newark

Burklin Elektronik

Inventory History

3 month trend:
+25.65%

CAD Models

Download Bourns 3314J-1-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.819
$ 0.819
Stock
194,519
13,366
13,366
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 1 Turn(s), 1818
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C
TT Electronics23AR100LFTR
Cermet trimmer potentiometer, 100 Ω, 0.25 W, SMD, on top, 23AR100LFTR
Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
TT Electronics44WR100LFT7
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Bourns 3314J-1-101E provided by its distributors.

TRIMMER, CERMET, REST 100 OHMS, SMD,1 TURN, PWR 0.25W, DIM 0.177INLX0.177INWX0.1INH
Trimmer, Single Turn, Cermet, Top Adjust, 100 ohm, Surface Mount, 1 Turns
Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Power Rating:250Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3314J-1-101E.
Resistance Ohm = 100 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314-J-1-101-E
  • 3314J-1-101 E
  • 3314J-1-101E.
  • 3314J-1-101E..
  • 3314J1-101E