Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3150W101P

Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
$ 0.431
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3150W101P.

element14 APAC

Datasheet0 pages0 years ago

TE Connectivity

Electro Sonic

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-01-03
LTD Date2018-02-05

Related Parts

TT Electronics23AR100LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23AR100LFTR
TT Electronics23BR100LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23BR100LFTR
PanasonicEVM3YSX50B12
Res Cermet Trimmer 100 Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD Carrier T/R
Res Trimmer 100 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM1ESX30B12
Res Cermet Trimmer 100 Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM-1USX30B12
Res Cermet Trimmer 100 Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.9mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of TE Connectivity 3150W101P provided by its distributors.

Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Trimmer, Cermet, 0.2W, 100ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1815
SMD TRIMMER RESISTOR W/ TAB TERM,100OHM +/-25% 0.2W +/-250PPM/C TOP ADJUST
TRIMMER 100 OHM 0.2W J LEAD TOP
3150W 100R |Citec Te Connectivity 3150W101P
TRIMMER, POT, 100R, 13TURN, SMD, REEL; Track Resistance: 100ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3150 Series; Power Rating: 200mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty