Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3313J-1-101E

Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-101E.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-1.53%

CAD Models

Download Bourns 3313J-1-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 1.264
$ 1.264
Stock
478,275
38,820
38,820
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C
Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 1 Turn(s), 1818
TT Electronics23AR100LFTR
Cermet trimmer potentiometer, 100 Ω, 0.25 W, SMD, on top, 23AR100LFTR
TRIMMER, CERMET, REST 100 OHMS, SMD,1 TURN, PWR 0.25W, DIM 0.177INLX0.177INWX0.1INH
TT Electronics44WR100LFT7
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Bourns 3313J-1-101E provided by its distributors.

Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Trimmer, Single Turn, Cermet, Top Adjust, 100 ohm, Surface Mount, 1 Turns
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3313J-1-101E
TRIMMER, CERMET, REST 100 OHMS, SMD, 1 TURN, PWR-RTG 0.125W
TRIMMER, POT, 100 OHM, 20%, 1TURN, SMD; Track Resistance: 100ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot 3313 Series; Power Rating: 125mW; Resistance Tolerance: ± 20%; Temper

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313J-1-101E.
  • 3313J-1-101E..