TE Connectivity 3203X203P

Res Cermet Trimmer 20K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3203X203P.

TE Connectivity

Technical Drawing1 page15 years ago

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-8.86%

CAD Models

Download TE Connectivity 3203X203P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1623920-9
Res Cermet Trimmer 20K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Resistor Trimmer 20k Ohm 25% 1/5 Watt 1 Turn 3.8mm Surface Mount Embossed Tape and Reel
Res Cermet Trimmer 20K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
TE Connectivity1623909-7
Res Cermet Trimmer 20K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD
TT Electronics22AR20KLFTR
Trimmer, Cermet, 0.125W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.1W, 20000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1108
Trimmer, Cermet, 0.125W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.125W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Res Cermet Trimmer 20K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD
Trimmer, Cermet, 0.25W, 20000ohm, 20% +/-Tol, 1 Turn(s), 1818
TT Electronics23AR20KLFTR
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

Descriptions

Descriptions of TE Connectivity 3203X203P provided by its distributors.

Res Cermet Trimmer 20K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Avnet Japan
Trimmer, Cermet, 0.05W, 20000Ohm, 0.25% +/-Tol, -100, 100Ppm/Cel, 1 Turn(S)
SMD CERMET TRIMMER RESTR W/ TAB TERM,20KOHM +/-20%.05W +/-100PPM/C TOPADJUST
3203X 20K Trimmer Potentiometer | Part Number: 3203X203P | Internal Number: 1623916-7 | TE Connectivity
Trimmer, Potentiometer 20Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3203 Series Rohs Compliant: Yes |Citec Te Connectivity 3203X203P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623916-7
  • 3203X-203P
  • 3203X203P..