Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TS53YJ203MR10

Res Cermet Trimmer 20K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TS53YJ203MR10.

IHS

Datasheet6 pages3 years ago

Future Electronics

Newark

Farnell

Mouser

Inventory History

3 month trend:
-0.84%

CAD Models

Download Vishay TS53YJ203MR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TT Electronics23AR20KLFTR
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3314J-2-203E
Resistor Trimmer 20k Ohm 20% 1/4 Watt 1 Turn 2.41mm J-hook Surface Mount Embossed Tape and Reel
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C

Descriptions

Descriptions of Vishay TS53YJ203MR10 provided by its distributors.

Res Cermet Trimmer 20K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD
Trimmer, Cermet, 0.25W, 20000ohm, 70.7V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TRIMMER;CERMET;REST 20 KILOHMS;SMD;1 TURN;LINEAR;PWR-RTG 0.25W
Trimmers; Power Rating:250mW; Resistance Tolerance:± 20%; Series:TS53; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Voltage Rating:70.7V; Temperature Coefficient:± 100ppm/°C ;RoHS Compliant: Yes
TRIMMER, SMD, 20K; Track Resistance:20kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:1%; End Resistance:20ohm; External Depth:5mm; External Length / Height:2.7mm; External Width:5mm; IP/NEMA Rating:IP67; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:SMD; Proof Voltage:1000V; Reel Quantity:500; Resistance:20kohm; Resistor Element Material:Variable Rotary Cermet; Resistor Mounting:SMD; Rotation Mechanical Angle:270°; Series:TS53; Tape Width:12mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Track Taper:Linear; Voltage Rating:200V; Voltage Rating VAC:200V; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS53YJ203MR10.