Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623920-9

Res Cermet Trimmer 20K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623920-9.

IHS

Datasheet4 pages7 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-11
LTD Date2019-11-13

Related Parts

Res Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3YSX50B24
Res Cermet Trimmer 20K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3WSX80B24
Res Cermet Trimmer 20K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
Res Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM-3VSX50B24
Res Cermet Trimmer 20K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 20KOHMS 25% 0.1WATT OPEN FRM
Resistor Trimmer 20k Ohm 25% 1/5 Watt 1 Turn 3.8mm Surface Mount Embossed Tape and Reel

Descriptions

Descriptions of TE Connectivity 1623920-9 provided by its distributors.

Res Cermet Trimmer 20K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Trimmer, Cermet, 0.15W, 20000Ohm, 25% +/-Tol, 1 Turn(S)
TE CONNECTIVITY / CITEC 3142W203P Trimmer Potentiometer, 20 kohm, 10 mW,25%, 3142W Series, 1 Turns, Surface Mount Device
TRIMMER, SMD, 20K; Track Resistance: 20kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3142W Series; Power Rating: 10mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3142W-203P
  • 3142W203P
  • 3142W203P..