TE Connectivity 3142W202P

Res Cermet Trimmer 2K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
$ 3.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3142W202P.

IHS

Datasheet4 pages6 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity 3142W202P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 3.3
Stock
114
114
Authorized Distributors
2
2
Resistance
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Termination
Foot Print, SMD/SMT
Foot Print, SMD/SMT
Number of Turns
1
1
Tolerance
25 %
25 %
Power Rating
150 mW
150 mW
Composition
Cermet
Cermet
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-10-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-11
LTD Date2019-11-13

Related Parts

Trimmer, Cermet, 0.15W, 2000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
PanasonicEVM2NSX80B23
Res Cermet Trimmer 2K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
PanasonicEVM3WSX80B23
Res Cermet Trimmer 2K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
PanasonicEVM2WSX80B23
Res Cermet Trimmer 2K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
Res Trimmer 2K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 2KOHMS 25% 0.1WATT OPEN FRM
PanasonicEVM1DSX30B23
Res Cermet Trimmer 2K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of TE Connectivity 3142W202P provided by its distributors.

Res Cermet Trimmer 2K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Resistor Cermet Trimmer 2k Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (4 x 4.8 x 2.4mm) J-Lead Surface Mount
Trimmer, Cermet, 0.15W, 2000ohm, 25% +/-Tol, 1 Turn(s)
TRIMMER, SMD, 2K; Track Resistance: 2kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3142W Series; Power Rating: 10mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623920-8
  • 3142W-202P