What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns TC33X-2-202E

SMD 3mm Cermet Trimmer - Leadfree 3MM 2KOHMS 25% 0.1WATT OPEN FRM

$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-2-202E.

JRH Electronics

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+132%

CAD Models

Download Bourns TC33X-2-202E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Trimmer 2K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM-3VSX50B23
Res Cermet Trimmer 2K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM1DSX30B23
Res Cermet Trimmer 2K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM2NSX80B23
Res Cermet Trimmer 2K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
PanasonicEVM1USX30B23
Res Cermet Trimmer 2K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.9mm) Foot Print SMD Carrier T/R
Trimmer, Cermet, 0.15W, 2000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109

Descriptions

Descriptions of Bourns TC33X-2-202E provided by its distributors.

SMD 3mm Cermet Trimmer - Leadfree 3MM 2KOHMS 25% 0.1WATT OPEN FRM
Res Trimmer 2K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn (3 X 3.8mm) Foot Print SMD Embossed T/R
Avnet Japan
Trimmer, 0.15W, 2000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1514
±25% ±250ppm/℃ 150mW 2kΩ SMD-3P,3.8x3.6mm Potentiometers, Variable Resistors ROHS
Trimmer 2K Ohm 0.15W J Lead Top; |Bourns, Inc. TC33X-2-202E
Adjustable Resistor/Potentiometer
2KΩ ±25% 100mW ±250ppm/℃ SMD SMD mount 1.2mm(height)
TRIMPOT 2.0K OHM 3MM SQ CER ST
Resistance kOhm = 2 / Tolerance (±) % = 25 / Power Rating mW = 150 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = TC33X / Diameter mm = 3 / Length mm = 3.8 / Width mm = 3.6 / Height mm = 1.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC33X-2-202E.