TE Connectivity 3142W105P

Res Cermet Trimmer 1M Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3142W105P.

IHS

Datasheet4 pages6 years ago

Farnell

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 3142W105P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-11
LTD Date2019-11-13

Related Parts

Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
PanasonicEVM3WSX80B16
Res Cermet Trimmer 1M Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B16
Res Cermet Trimmer 1M Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM2WSX80B16
Res Cermet Trimmer 1M Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
TE Connectivity3142W105P
Res Cermet Trimmer 1M Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 1MOHMS 25% 0.1WATT OPEN FRM

Descriptions

Descriptions of TE Connectivity 3142W105P provided by its distributors.

Res Cermet Trimmer 1M Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Trimmer, Cermet, 0.15W, 1000000ohm, 25% +/-Tol, 1 Turn(s)
Resistor Cermet Trimmer 1M Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (4 x 4.8 x 2.4mm) J-Lead Surface Mount
TRIMMER, SMD, 1M; Track Resistance: 1Mohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3142W Series; Power Rating: 10mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623920-6
  • 16239206
  • 3142W-105P
  • 3142W105P.