
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | EVM2WSX80B16 | 0 | 5 | Bulk | 21h | |||||||
| Farnell | EVM2WSX80B16 | 0 | 3K | Cut Tape | 7h | |||||||
| Win Source | WS-EVM-2WSX80B16 | 3,000 | 215 | 8h | ||||||||
| Quest | EVM2WSX80B16 | 952 | 6h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | EVM-2WSX80B16 | Contact | >1wk |
Download datasheets and manufacturer documentation for Panasonic EVM2WSX80B16.
Download Panasonic EVM2WSX80B16 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EVM2WSX80B16 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EVM2WSX80B16.