
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 3303W-3-103E | 0 | 2K | Bulk | 18h | |||||||
| Farnell | 3303W-3-103E | 0 | 5 | Cut Tape | 5h | |||||||
| Sensible Micro | 3303W-3-103E | 86 | >1wk | |||||||||
| Worldway Electronics | 3303W-3-103E | 19,828 | 7 | Tape & Reel | 10h | |||||||
| Fly-Wing Technology | 3303W-3-103E | 1,850 | 3d |
Download Bourns 3303W-3-103E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns 3303W-3-103E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: