Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVM3YSX50B14

Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
$ 0.289
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVM3YSX50B14.

Newark

Datasheet3 pages11 years ago
Datasheet0 pages0 years ago

Electro Sonic

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EVM3YSX50B14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3WSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.91mm) Foot Print SMD T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 10KOHMS 25% 0.1WATT OPEN FRM
PanasonicEVM3VSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM3RSX50B14
Trimmer, Cermet, 0.15W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1512
Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM2WSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn Foot Print SMD Carrier T/R
PanasonicEVM3WSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
PanasonicEVM1DSX30B14
Res Cermet Trimmer 10K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Panasonic EVM3YSX50B14 provided by its distributors.

Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Trimmer, Cermet, 0.15W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1512
TRIMMER POTENTIOMETER, 10kOHM, SMD
SMD CERMET TRIMMER POT, 3MM SQ, 10K
OPEN FRAME,CERMET,3MM SQ,10K, 25%,AUTOMATIC,Y,T/R<TX
TRIMMER 10K OHM 0.15W J LEAD TOP
10KΩ ±25% 150mW ±250ppm/℃ 50V 1512 SMD mount 1.55mm(height)
Trimmer Potentiometer, 10Kohm, Smd, Full Reel; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:-; Product Range:Evm-3Y Series Rohs Compliant: Yes |Panasonic EVM-3YSX50B14

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-3YSX50B14