Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3364X-1-103E

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3364X-1-103E.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-12-31
LTD Date2018-09-30

Related Parts

Trimmer, Cermet, 0.15W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount
PanasonicEVM2NSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
TT Electronics35WR10KLFTR
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
PanasonicEVM3YSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
TRIMMER, CERMET,2MM, SMD, 10 KILOHMS, +/-25%, 10 TURNS | Bourns 3302W-3-103E

Descriptions

Descriptions of Bourns 3364X-1-103E provided by its distributors.

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
Single - Turn SMD Cermet Trimmer - Leadfree 10Kohms 25% 4mm Square
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1815
Adjustable Resistors – SMD; BOURNS; 3364X-1-103E; Cermet, Potentiometer; 1.4986 mm; 200 mW; Surface Mount
TRIMMER, CERMET,4MM SQUARE, REST 10 KILOHMS,25% TOL, 0.2W
TRIMMER 10K OHM 0.2W J LEAD TOP / 10 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer Potentiometer 10Kohm 1Turn Smd; Track Resistance:10Kohm; Potentiometer Mounting:surface Mount; No. Of Turns:1Turns; Product Range:3364X Series; Power Rating:200Mw; Resistance Tolerance:± 25%; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3364X-1-103E.