Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3364W-1-103E

Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount
$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3364W-1-103E.

IHS

Datasheet2 pages9 years ago

TME

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Bourns 3364W-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-12-31
LTD Date2018-09-30

Related Parts

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
Trimmer, Cermet, 0.15W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
PanasonicEVM2NSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
TE Connectivity3150W103P
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.2 X 1.5mm) SMD Embossed T/R
TT Electronics35WR10KLFTR
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412

Descriptions

Descriptions of Bourns 3364W-1-103E provided by its distributors.

Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount
Single - Turn SMD Cermet Trimmer - Leadfree 10Kohms 25% 4mm Square
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1815
Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R / TRIMMER 10K OHM 0.2W SMD
SMD CERMET TRIMMER RESISTOR 10KOHM +/-25% 1/5W +/-250PPM/DEGC TOP ADJUST
Trimmer Potentiometer 10Kohm 1Turn Smd, Full Reel; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Power Rating:200Mw Rohs Compliant: Yes |Bourns 3364W-1-103E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3364W-1-103-E
  • 3364W-1-103E.
  • 3364W1-103E