TE Connectivity 31165

Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31165.

TE Connectivity

Datasheet12 pages7 years ago
Technical Drawing1 page27 years ago
Instruction Sheet1 page14 years ago

IHS

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.82%

CAD Models

Download TE Connectivity 31165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
TE Connectivity31087
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity32185
Terminal, budg R 16-14 4 Rohs Compliant: Yes |Amp Te Connectivity 32185
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity / AMP321683
Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece
TE Connectivity / AMP32824
Budg R 22-16 Comm 22-18 Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 32824

Descriptions

Descriptions of TE Connectivity 31165 provided by its distributors.

Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
Terminal, Ring Tongue, 5/16In, Crimp; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 31165
TERMINAL,BUDG R 16-14 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 31165 | Internal Number: 31165 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty