TE Connectivity / AMP 321683

Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 321683.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-63.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
TE Connectivity2-324955-1
Terminal, solis R 16-14 8; |Te Connectivity Amp 2-324955-1
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity30972
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
TE Connectivity8-34122-1
Ring Tongue Terminal, M4, #8, 14Awg; |Te Connectivity Amp 8-34122-1
TE Connectivity41580
Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip

Descriptions

Descriptions of TE Connectivity / AMP 321683 provided by its distributors.

Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece
Non-Insulated Closed Barrel Terminals TERMINAL,BUDG R 16-1
Terminals TERMINAL BUDG R 16-1
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #6 CRIMP
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:#6; Wire Size (AWG):16-14; Insulator Material:Uninsulated; Series:Budget; Contact Material:Copper; Contact Plating:Tin; Stud Size:#6 ;RoHS Compliant: Yes
Special Order: TERMINAL,BUDG R 16-14 6 Terminal & Splice Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Ring Tongue 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring & Spade | Part Number: 321683 | Internal Number: 321683 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors