TE Connectivity 31172

Budget Series Tin Plated Crimp Ring Terminal, M6(1/4)STUD Size, 22 to 16 AWG
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31172.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page29 years ago
Datasheet12 pages8 years ago
Datasheet2 pages14 years ago
Instruction Sheet1 page15 years ago

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-2.02%

CAD Models

Download TE Connectivity 31172 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity / AMP321683
Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece
TE Connectivity2-324955-1
Terminal, solis R 16-14 8; |Te Connectivity Amp 2-324955-1
TE Connectivity30972
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
TE Connectivity8-34122-1
Ring Tongue Terminal, M4, #8, 14Awg; |Te Connectivity Amp 8-34122-1
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK

Descriptions

Descriptions of TE Connectivity 31172 provided by its distributors.

BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece
Ring Terminal, 1/4 in Stud Size, 22 AWG, Bare Insulated
Terminals RING TONGUE 22-18 SIZE 1/4
Ring and Spade Tongue Terminals
BODY,RING TONGUE 22-18 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 31172 | Internal Number: 31172 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty