TE Connectivity 3-917241-8

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-917241-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.62%

CAD Models

Download TE Connectivity 3-917241-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity917242-8
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity3-917242-8
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity917241-8
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 20 Circuits
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 3-917241-8 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug
DYNAMIC D-3500 TAB HSG 20P P/M
Conn Housing PL 20 POS 5.08mmCrimp ST Panel Mount Black Bag
CONN HOUSING TAB 20POS DUAL PANL
The Dynamic 3500 receptacle housing is designed with a 5.08mm pitch with multiple positions. Rated voltage 60V. UL 94 V-0 Flammability Rating.
Special Order: DYNAMIC D-3500 TAB HSG 20P P/M Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 600V | Part Number: 3-917241-8 | Internal Number: 3-917241-8 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty