Molex 39-01-3203

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3203.

Farnell

Datasheet2 pages8 years ago

Molex

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-43.01%

CAD Models

Download Molex 39-01-3203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1586017-0
Conn Housing PL 20 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-794953-0
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-1586000-0
Conn Housing PL 20 POS 4.2mmCrimp STCable Mount Natural Bag

Descriptions

Descriptions of Molex 39-01-3203 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Locking Ramp,Plug 2 20pin Sliding lock Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 43.2mm(Length)
CONN HOUSING, PLUG, 20POS, 4.2MM, NAT; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:20Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, Mini-Fit 30490, Mini-Fit Plus 46012 Series P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013203
  • 039013203
  • 3901-3203
  • 39013203