TE Connectivity 3-87499-7

Conn Housing RCP 20 POS 2.54mmCrimp STCable Mount Black Bag
$ 1.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-87499-7.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

JRH Electronics

IHS

Newark

ShanghaiCT

Inventory History

3 month trend:
-2.40%

CAD Models

Download TE Connectivity 3-87499-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-104257-9
Conn Housing RCP 20 POS 2.54mmCrimp STCable Mount Black Bag
SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 20 Circuits, Black
TE Connectivity1-104257-3
Rectangular Connector Housings; 1-104257-3; TE CONNECTIVITY; 1; 14; Black; Straight
TE Connectivity1-104257-4
TE Connectivity 1-104257-4 Unshrouded Female Connector 15P Housing

Descriptions

Descriptions of TE Connectivity 3-87499-7 provided by its distributors.

Conn Housing RCP 20 POS 2.54mmCrimp STCable Mount Black Bag
HOUSING, CRIMP / SNAP, SINGLE ROW, 20 250 VAC, 3 A 750 V, AMPMODU MOD IV SERIES
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Housing, Connector; Crimp-Snap; Single
RS APAC
CONN HOUSING 20POS .100 SINGLE
Headers & Wire Housings MOD IV 20P HSG SNGL
Receptacle 1 20pin Male or Female
Wire-Board Connector Receptacle 20 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:20Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:20Contacts Rohs Compliant: Yes |Te Connectivity Amp 3-87499-7.
20 MODIV HSG SR MRKD .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 3-87499-7 | Internal Number: 3-87499-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-87499-7.