Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104257-4

Connector, Housing, Rcpt, 15Pos, 1Row; |Te Connectivity Amp 1-104257-4
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104257-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet6 pages15 years ago
Datasheet98 pages18 years ago
Datasheet2 pages14 years ago

IHS

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+19.24%

CAD Models

Download TE Connectivity 1-104257-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton CF16SC10RF

Descriptions

Descriptions of TE Connectivity 1-104257-4 provided by its distributors.

Connector, Housing, Rcpt, 15Pos, 1Row; |Te Connectivity Amp 1-104257-4
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
CONNECTOR HOUSING, RECEPTACLE, 15POS, 1; CONNECTOR HOUSING, RECEPTACLE, 15POS, 1 ROW, 2.54MM; Product Range:TE - AMPMODU MTE Series; Contact Termination:-; Gender:Receptacle; No. of Contacts:15; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:-; Contact Material:-
15 MTE RCPT HSG SR LATCH .100 Number of Positions: 15 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 15 Receptacle Housing With | Part Number: 1-104257-4 | Internal Number: 1-104257-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104257-4.