Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104257-3

Rectangular Connector Housings; 1-104257-3; TE CONNECTIVITY; 1; 14; Black; Straight
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104257-3.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet1 page15 years ago
Datasheet197 pages8 years ago
Datasheet98 pages18 years ago
Datasheet6 pages15 years ago
Datasheet20 pages16 years ago

Farnell

IHS

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-5.81%

CAD Models

Download TE Connectivity 1-104257-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-87499-5
Conn Housing, Rcpt, 14Pos, 2.54Mm; |Te Connectivity Amp 2-87499-5
TE Connectivity1-1375820-4
Conn Housing, Rcpt, 14Pos, 2.54Mm; |Te Connectivity Amp 1-1375820-4
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount White KK® Bag
2.54mm Pitch SL™ Crimp Housing, Single Row, Version A, Non-polarized, 14 Circuits
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
TE Connectivity104257-9
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp/Idc Terminal, Polarized

Descriptions

Descriptions of TE Connectivity 1-104257-3 provided by its distributors.

Rectangular Connector Housings; 1-104257-3; TE CONNECTIVITY; 1; 14; Black; Straight
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
.100 IDC AMPMODU Housings & Contacts Product Highlights: Receptacle Housing Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC) Number of Positions = 14 Housing Type = Receptacle Number of Rows = Single
WIRE-BOARD CONNECTOR RECEPTACLE 14POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 14POS, 2.54MM; Product Range:TE - AMPMODU MTE Series; Contact Termination Type:-; Gender:Receptacle; No. of Contacts:14; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:-; Contact Material:-
14 MTE RCPT HSG SR LATCH .100 Number of Positions: 14 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 14 Receptacle Housing With | Part Number: 1-104257-3 | Internal Number: 1-104257-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104257-3.
  • 1-104257-3..