TE Connectivity 3-794681-4

Pin header, 4 pole, pitch 3 mm, straight, black, 3-794681-4
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794681-4.

JRH Electronics

Datasheet8 pages4 years ago

Newark

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+6.95%

CAD Models

Download TE Connectivity 3-794681-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-794618-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794677-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794680-4
Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray
Micro Power Connector Header 4 Position 3mm Solder Straight Through Hole Tray
Amphenol Communications SolutionsG881A04102T3EU
Conn Micro Power HDR 4 POS 3mm Solder ST Through Hole 4 Terminal 1 Port Tray
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 3-794681-4 provided by its distributors.

Pin header, 4 pole, pitch 3 mm, straight, black, 3-794681-4
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Plug
MATE-N-LOK Series 4 Position 3 mm Dual Row Through Hole Header
4pin 3mm 2 3mm Header,Locking Ramp 5A 380nm
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port
04P MICRO MNL ASSY,VRT,THRU,LF
Conn, Header, 4Pos, 2Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Micro Mate-N-Lok Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 3-794681-4
04P MICRO MNL ASSY,VRT,THRU,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 3-794681-4 | Internal Number: 3-794681-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty