TE Connectivity 3-794620-4

Power Connector, 4 Contact(S), Male, Solder Terminal, Plug
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794620-4.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

Upverter

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+12.22%

CAD Models

Download TE Connectivity 3-794620-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-794630-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity794618-4
4pin 3mm 2 3mm Header,Locking Ramp 5A 2.54¦Ìm 11.92mm
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity3-794618-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 3-794620-4 provided by its distributors.

Power Connector, 4 Contact(S), Male, Solder Terminal, Plug
CONNECTOR, HEADER, 4POS, 3MM, PCB; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 4Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Moun
04P MICRO MNL ASSY,R/A,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794620-4 | Internal Number: 3-794620-4 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty