TE Connectivity 3-794630-4

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794630-4.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page15 years ago

TE Connectivity

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+8.43%

CAD Models

Download TE Connectivity 3-794630-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Header 2 Row Vertical Polarizing Peg 4 Pin Tin Plate SMT/Glow Wire Kinked Leads
Header 2 Row Right-Angle Snap-In Lock 4Pin Tin Plate SMT/Glow Wire Compatible
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity3-794618-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794680-4
Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray
TE Connectivity3-794677-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 3-794630-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 3-794630-4 Universal MATE-N-Lok Connector Male Shrouded 4 Pos.
TE Connectivity 3.0mmpitch4pDouble row pin header Wire-to-board connector, Micro MATE-N-LOKseries, right angle, Through hole mounting
HEADER, PLUG, VERTICAL, DUAL ROW, 4WAY; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pl
04P MICRO MNL ASSY VRT HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 4 Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794630-4.