TE Connectivity 3-794620-2

Conn Power Header 2 POS 3mm Solder RA Through Hole 2 Terminal 1 Port
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794620-2.

IHS

Datasheet6 pages1 year ago
Datasheet1 page17 years ago

Newark

Electro Sonic

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-794620-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-794630-2
2 Position 3 mm Pitch 5 A 250 V Vertical Wire to Board Power Header Connector
TE Connectivity3-794680-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794682-2
2pin 3mm 2 3mm Header,Locking Ramp 5A 760nm 7mm*6.86mm*13.97mm
Pin Header, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43045
Micro Power ,100U" Tin ,vertical ,2P |Amphenol Communications Solutions G881A02102T3EU
Micro Power Connector Header 2 Position 3mm Solder Straight Through Hole Tray

Descriptions

Descriptions of TE Connectivity 3-794620-2 provided by its distributors.

Conn Power Header 2 POS 3mm Solder RA Through Hole 2 Terminal 1 Port
Combination Line Connector, 2 Contact(s), Male, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder RA Thru-Hole Box/Tray
SOLIS SP SPD22-16COM22-18MIL1341 | TE Connectivity 3-794620-2
2 Position Dual Row 3.00mm Right Angle Mate-n-Lok Header
Pin & Socket Connectors HDR R/A 2 POS 30 AU DUAL
2pin 3mm 2 3mm Header,Locking Ramp 5A 760nm 7mm
Contact Termination Type:Solder
3-794620-2, TE CONNECTIVITY/AMP BRAND
CONN HEADER 2POS DUAL R/A GOLD
WTB CONN, R/A HEADER, 2POS, 2ROW; No. of Contacts:2Contacts; Product Range:Micro MATE-N-LOK Series; Connector Mounting:Through Hole Mount Right Angle; Contact Termination Type:Through Hole Right Angle; Pitch Spacing:-; G
02P MICRO MNL ASSY,R/A,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794620-2 | Internal Number: 3-794620-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794620-2.