Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43045-0222

Micro-Fit 3.0 43045 ROHS3Compliant Board Lock Gold Connector Header 8A 600V 15.0muin 0.38mum
$ 1.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0222.

element14 APAC

Datasheet1 page8 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
+111%

CAD Models

Download Molex 43045-0222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN HEADER R/A 2POS / Connector Header Through Hole, Right Angle 2 position
Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
HEADER,2 ROW, VERTICAL, POLARIZING PEG,2 PIN, GOLD PLATE, SMT/GLOW WIRE, KINKED LEADS
Amphenol Communications Solutions68021-102HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions79257-202HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68021-202HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 43045-0222 provided by its distributors.

Micro-Fit 3.0 43045 ROHS3Compliant Board Lock Gold Connector Header 8A 600V 15.0muin 0.38mum
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black
CONN, R/A PCB HDR, 2POS, 2ROW, 3MM, THT; Pitch Spacing: -; No. of Contacts: 2Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450222
  • 430450222