TE Connectivity 350874-3

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350874-3.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Datasheet3 pages15 years ago
Datasheet19 pages0 years ago

Electro Sonic

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
-4.17%

CAD Models

Download TE Connectivity 350874-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity3-794013-1
Pcb Terminal, Phosphor Bronze, 3.18Mm; |Te Connectivity Amp 3-794013-1.
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²

Descriptions

Descriptions of TE Connectivity 350874-3 provided by its distributors.

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 350874-3; TE CONNECTIVITY; Tin; Crimp; Cable; Female
UMNL SOK 18-14 .0125 PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 18 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 18 – 14 AWG | TE Connectivity |
Product Range:Universal Mate-N-Lok Series; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Length:0.78" Rohs Compliant: Yes |Amp Te Connectivity 350874-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350874-3.