TE Connectivity 770060-1

Pin & Socket Connectors Mini Amp-In; |Te Connectivity Amp 770060-1
$ 0.089
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770060-1.

TE Connectivity

Technical Drawing1 page14 years ago

IHS

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-22.22%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.083
Stock
188,500
2,796,395
Authorized Distributors
3
6
Gender
Female
Female
Pitch
1.57 mm
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-12-22
LTD Date2011-03-02

Related Parts

TE Connectivity350628-2
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.0354in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1775442-1
EMIX CONN., 1.5mm PITCH, TERMI, Wire-to-Board Connector Contacts | TE Connectivity 1775442-1
TE Connectivity1734193-1
Rectangular Connector Contacts; 1734193-1; TE CONNECTIVITY; Tin; Crimp; 28 AWG; 32 AWG

Descriptions

Descriptions of TE Connectivity 770060-1 provided by its distributors.

Pin & Socket Connectors Mini Amp-In; |Te Connectivity Amp 770060-1
Contact SKT Crimp ST Cable Mount 14-18AWG Strip
Miniature/Standard AMP-IN Terminals
CONN TERM WTB 14-18AWG TIN/LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7700601