TE Connectivity 3-644487-4

Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 4.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644487-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, TSW Series
TE Connectivity4-641215-4
14pin 2.54mm 1 Friction Lock,Header 5A 760nm
2.54mm Pitch C-Grid III Header Single Row Vertical 14 Circuits 0.38um Gold Selective Plating
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount
TE Connectivity / AMP6-535541-2
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity6-534237-2
Conn Socket Strip Receptacle 14 POS 2.54mm Solder ST Through Hole

Descriptions

Descriptions of TE Connectivity 3-644487-4 provided by its distributors.

Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Package
Pin header, 14 pole, pitch 2.54 mm, straight, black, 3-644487-4
Friction Lock,Header 1 14pin Male Pin 37.69mm*7.95mm
MTA CST-100 II MT-6 and SL Connectors and Headers
CONNECTOR, HEADER, 14POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:MTA 100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated
Special Order: 14P MTA100 SHRD HDR ASSY 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | Polyester Vertical PCB Header: 2.54Mm & Shrouded & Mta 100 | Part Number: 3-644487-4 | Internal Number: 3-644487-4 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644487-4 .