Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-641215-4

Wire-Board Conn, Header, 14Pos, 2.54Mm; |Te Connectivity Amp 4-641215-4
$ 2.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-641215-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-10.78%

CAD Models

Download TE Connectivity 4-641215-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.648
$ 2.922
Stock
17,833
5,763
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
2.54mm Pitch C-Grid III Header Single Row Vertical 14 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, TSW Series
14-Pin 2.54mm Header, Push-Pull, 6.3A, 760nm, Gold, Black, TH, 35.56mm × 2.54mm × 2.54mm
TE Connectivity / AMP1-641215-4
Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity4-641213-4
Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 4-641215-4 provided by its distributors.

Wire-Board Conn, Header, 14Pos, 2.54Mm; |Te Connectivity Amp 4-641215-4
14pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Through hole mounting
Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Package
Headers & Wire Housings FRICTION LCK HDR 14P Straight Post gold
SOLIS SP SPD22-16COM22-18MIL1987 | TE Connectivity 4-641215-4
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT 14POS .100 30AU
14P MTA100 HDR ASSY FL/ST 30AU
14P MTA100 HDR ASSY FL/ST 30AU; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
14P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 4-641215-4 | Internal Number: 4-641215-4 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-641215-4 .