Descriptions of Molex 90120-0774 provided by its distributors.
2.54mm Pitch C-Grid III Header Single Row Vertical 14 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Pin Header, 14 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
Headers & Wire Housings CGrid SR Vt Pn 675290mm AuE 14Ckt
Molex 2.54mmpitch14pSingle row pin header Wire-to-board connector, C-Grid IIIseries, right angle, Through hole mounting
HEADER 2.54MM, SINGLE ROW, VERTICAL, 14W
CONN HEADER 14POS .100" STR GOLD
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-Grid SR Vt Pn 6.75 75/2.90mm Au-E 14Ckt
CONN, PIN HDR, 14POS, 1ROW, 2.54MM, THT;
CONN, PIN HDR, 14POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:C-Grid III 90120 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:G