Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-643819-9

Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-643819-9)
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643819-9.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-96.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-640427-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643818-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643817-9
CIRCULAR CONNECTOR, 09P MTA156 CONN ASSY 18AWG LF MTA156 SERIES
TE Connectivity640427-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-7
Wire-Board Conn Receptacle, 7Pos, 3.96Mm; |Amp Te Connectivity 3-643817-7
TE Connectivity3-640429-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 3-643819-9 provided by its distributors.

Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-643819-9)
Conn IDCConnector F 9Power POS 3.96mm IDT RACable Mount Bag/Carton
22 AWG Locking Ramp,Receptacle 3.96mm 1 9pin 2.03¦Ìm IDC , 35.66mm*9.02mm
CONNECTOR ASSEMBLY 09P MTA156 22AWG RED MTA156 SERIES
WIRE-BOARD CONNECTOR RECEPTACLE, 9 POSITION, 3.96MM
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
09P MTA156 CONN ASSY 22AWG RED
TYCO 09P MTA156 CONN ASS;1000 MOQ / 1000 SQ
AGASTAT Headers&Wire Housings REC 09P C/E RAMP 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
Pitch Spacing:3.96Mm; No. Of Contacts:9Contacts; Gender:receptacle; Product Range:mta-156 Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows; Contact Plating:tin Plated Contacts; Contact Material:copper Alloy Rohs Compliant: Yes
09P MTA156 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-643819-9 | Internal Number: 3-643819-9 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643819-9.