TE Connectivity 3-643818-9

Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643818-9.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

Newark

JRH Electronics

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 0.777
$ 0.364
Stock
31,942
2,102
Authorized Distributors
6
4
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-643819-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-643819-9)
TE Connectivity3-640427-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity640427-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640433-8
CONNECTOR ASSEMBLY 08P MTA156 22AWG RED MTA156 SERIES

Descriptions

Descriptions of TE Connectivity 3-643818-9 provided by its distributors.

Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
CONNECTOR ASSEMBLY 09P MTA156 20AWG YEL MTA156 SERIES
Headers & Wire Housings 9P CONN ASSY 20 AWG YEL
WIRE-BOARD CONNECTOR RECEPTACLE, 9POS, 3; WIRE-BOARD CONNECTOR RECEPTACLE, 9POS, 3.96MM; Product Range:TE - MTA-156 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Body Material:Nylon
09P MTA156 CONN ASSY 20AWG YEL
MTA CST-100 II MT-6 and SL Connectors and Headers
9-Pin Receptacle, 3.96mm Pitch, 20 AWG, Tin-Plated, Yellow, IDC, Wire Mount, Free Hanging, TH, 35.66mm L × 18.42mm H
09P MTA156 CONN ASSY 20AWG YEL Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab 9 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36438189