Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640428-9

MTA-156 Series, Right Angle Cable Mount Idc Conn Socket, 9 Way, 1 Row, 3.96MM Pitch
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640428-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
-37.09%

CAD Models

Download TE Connectivity 3-640428-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 1.04
Stock
20,769
3,198
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
9
9
Number of Rows
1
-
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-643818-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640427-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643817-9
CIRCULAR CONNECTOR, 09P MTA156 CONN ASSY 18AWG LF MTA156 SERIES
TE Connectivity3-643819-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity640427-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-640428-9 provided by its distributors.

MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
HOUSING, 22AWG 9WAY; Pitch Spacing:3.96mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:IDC / IDT;
22 AWG Locking Ramp,Receptacle 3.96mm 1 9pin 2.03μm tin red IDC wire mounting,free hanging,Through hole mounting 35.66mm(Length)*18.42mm(height)
HOUSING, 22AWG 9WAY; Ways, No. of:9; Series:MTA; Colour:Red; No. of Poles:9; Wire Size, AWG Max:22AWG; Contact Current Rating:5A; IDC Cable Pitch:0.156"; Lead Spacing:0.156"; Pitch:3.96mm
09P MTA156 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640428-9 | Internal Number: 3-640428-9 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty